
CAS10F8R20CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F8R20CTTR-ND - Tape & Reel (TR) 4713-CAS10F8R20CT-ND - Cut Tape (CT) 4713-CAS10F8R20CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F8R20CT |
Description | ANTISULF RES0805 1% 8.2 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,05720 € | 1,43 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04110 € | 4,11 € |
| 250 | 0,03404 € | 8,51 € |
| 500 | 0,02998 € | 14,99 € |
| 1.000 | 0,02679 € | 26,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02168 € | 108,40 € |
| 10.000 | 0,02019 € | 201,90 € |
| 15.000 | 0,01947 € | 292,05 € |
| 25.000 | 0,01868 € | 467,00 € |
| 35.000 | 0,01823 € | 638,05 € |
| 50.000 | 0,01781 € | 890,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

