FCR1210LT15K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.304
Unit Price: 0,16000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,05366 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 21.861
Unit Price: 0,21000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 8.489
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,07536 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,03861 €
Datasheet
15 kOhms ±15% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR1210LT15K0

DigiKey Part Number
FCR1210LT15K0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCR1210LT15K0
Description
RES 15K OHM 15% 1/3W 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 kOhms ±15% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
FCR1210LT15K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04658 €232,90 €
Manufacturers Standard Package
Unit Price without VAT:0,04658 €
Unit Price with VAT:0,05543 €