Upgrade
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMCF1210JT15K0 | |
|---|---|
DigiKey Part Number | RMCF1210JT15K0TR-ND - Tape & Reel (TR) RMCF1210JT15K0CT-ND - Cut Tape (CT) RMCF1210JT15K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT15K0 |
Description | RES 15K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT15K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP1210FT15K0 | Stackpole Electronics Inc | 3.631 | 738-RMCP1210FT15K0CT-ND | 0,17000 € | Upgrade |
| CRCW121015K0JNEA | Vishay Dale | 2.304 | 541-15KVCT-ND | 0,16000 € | Direct |
| ERJ-P14J153U | Panasonic Industry | 8.469 | P15KASCT-ND | 0,20000 € | Upgrade |
| ERJ-S14J153U | Panasonic Industry | 0 | ERJ-S14J153U-ND | 0,07443 € | Upgrade |
| ERJ-T14J153U | Panasonic Industry | 0 | ERJ-T14J153U-ND | 0,03813 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01301 € | 52,04 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |





