FB05YTYN152 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 57.200
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 0,05045 €
Datasheet
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB05YTYN152

DigiKey Part Number
738-FB05YTYN152TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB05YTYN152
Description
FERRITE BEAD 1.5 KOHM 0805 4LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 kOhms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1.5 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
600mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01183 €47,32 €
Manufacturers Standard Package
Unit Price without VAT:0,01183 €
Unit Price with VAT:0,01408 €