
BLM21BD152SN1D | |
|---|---|
DigiKey Part Number | 490-1048-2-ND - Tape & Reel (TR) 490-1048-1-ND - Cut Tape (CT) 490-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD152SN1D |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 250mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD152SN1D Models |
Category | Current Rating (Max) 250mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 450mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,09980 € | 4,99 € |
| 100 | 0,08910 € | 8,91 € |
| 250 | 0,07628 € | 19,07 € |
| 500 | 0,06742 € | 33,71 € |
| 1.000 | 0,05922 € | 59,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04322 € | 172,88 € |
| 8.000 | 0,04166 € | 333,28 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |










