Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FB03YTYH471 | |
|---|---|
DigiKey Part Number | 738-FB03YTYH471TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB03YTYH471 |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.5A |
Manufacturer Stackpole Electronics Inc | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBPY00160808471Y00 | Pulse Electronics | 158.009 | 553-BBPY00160808471Y00CT-ND | 0,09000 € | Parametric Equivalent |
| BLM18KG471SN1D | Murata Electronics | 700.770 | 490-5257-1-ND | 0,09000 € | Parametric Equivalent |
| FBH160808T-471Y-S-H | Cal-Chip Electronics, Inc. | 4.000 | 4713-FBH160808T-471Y-S-HCT-ND | 0,09000 € | Parametric Equivalent |
| WLBD1608HCU471TL | Walsin Technology Corporation | 0 | 1292-WLBD1608HCU471TLTR-ND | 0,00744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01055 € | 42,20 € |
| Unit Price without VAT: | 0,01055 € |
|---|---|
| Unit Price with VAT: | 0,01255 € |





