
BLM18KG471SN1D | |
|---|---|
DigiKey Part Number | 490-5257-2-ND - Tape & Reel (TR) 490-5257-1-ND - Cut Tape (CT) 490-5257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG471SN1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG471SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03850 € | 3,85 € |
| 250 | 0,03316 € | 8,29 € |
| 500 | 0,02950 € | 14,75 € |
| 1.000 | 0,02613 € | 26,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01952 € | 78,08 € |
| 8.000 | 0,01690 € | 135,20 € |
| 12.000 | 0,01549 € | 185,88 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










