Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FB03YTYH221 | |
|---|---|
DigiKey Part Number | 738-FB03YTYH221TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FB03YTYH221 |
Description | 0603, 25%, T&R, UI : 200, HIGH, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Stackpole Electronics Inc | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACMS160808A221 2A | Max Echo | 4.778 | 5262-ACMS160808A2212ACT-ND | 0,08000 € | Parametric Equivalent |
| BBHV00160808221Y00 | Pulse Electronics | 0 | 553-BBHV00160808221Y00TR-ND | 0,01392 € | Parametric Equivalent |
| FCB-0603A-221P | Signal Transformer | 0 | 595-FCB-0603A-221PTR-ND | 0,03927 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01047 € | 41,88 € |
| Unit Price without VAT: | 0,01047 € |
|---|---|
| Unit Price with VAT: | 0,01246 € |




