
ACMS160808A221 2A | |
|---|---|
DigiKey Part Number | 5262-ACMS160808A2212ATR-ND - Tape & Reel (TR) 5262-ACMS160808A2212ACT-ND - Cut Tape (CT) 5262-ACMS160808A2212ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS160808A221 2A |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 80mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03190 € | 3,19 € |
| 250 | 0,02748 € | 6,87 € |
| 500 | 0,02448 € | 12,24 € |
| 1.000 | 0,02170 € | 21,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01676 € | 67,04 € |
| 8.000 | 0,01454 € | 116,32 € |
| 12.000 | 0,01332 € | 159,84 € |
| 20.000 | 0,01243 € | 248,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

