CSRL2512JK1L00 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,16693 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 68.931
Unit Price: 0,57000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,29829 €
Datasheet

Similar


Ohmite
In Stock: 1.000
Unit Price: 0,48813 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 11.525
Unit Price: 1,24000 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 9.974
Unit Price: 1,46000 €
Datasheet
1 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRL2512JK1L00

DigiKey Part Number
CSRL2512JK1L00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRL2512JK1L00
Description
RES 0.001 OHM 5% 2W 2512
Customer Reference
Detailed Description
1 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSRL2512JK1L00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.256" L x 0.126" W (6.50mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.037" (0.95mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSNL2512JT1L00Stackpole Electronics Inc0CSNL2512JT1L00-ND0,16693 €Direct
CSNL2512FT1L00Stackpole Electronics Inc68.931CSNL2512FT1L00CT-ND0,57000 €Upgrade
CSRL2512FT1L00Stackpole Electronics Inc0CSRL2512FT1L00-ND0,29829 €Upgrade
FCSL64R001JEROhmite1.000273-FCSL64R001JERTR-ND0,48813 €Similar
TLR3A20DR001FTDGTE Connectivity Passive Product11.525A129565CT-ND1,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types