
FCSL64R001JER | |
|---|---|
DigiKey Part Number | 273-FCSL64R001JERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FCSL64R001JER |
Description | RES 0.001 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | FCSL64R001JER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48426 € | 484,26 € |
| 2.000 | 0,44975 € | 899,50 € |
| 3.000 | 0,43203 € | 1.296,09 € |
| 5.000 | 0,41199 € | 2.059,95 € |
| 7.000 | 0,40005 € | 2.800,35 € |
| 10.000 | 0,38838 € | 3.883,80 € |
| Unit Price without VAT: | 0,48426 € |
|---|---|
| Unit Price with VAT: | 0,57627 € |

