Similar
Similar
Similar

CSRL2512FT2L00 | |
|---|---|
DigiKey Part Number | CSRL2512FT2L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRL2512FT2L00 |
Description | RES 0.002 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSRL2512FT2L00 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.256" L x 0.126" W (6.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSNL2512FT2L00 | Stackpole Electronics Inc | 32.501 | CSNL2512FT2L00CT-ND | 0,57000 € | Similar |
| TLR3A20DR002FTDG | TE Connectivity Passive Product | 466 | A129566CT-ND | 1,03000 € | Similar |
| TLR3A30DR002FTDG | TE Connectivity Passive Product | 1.530 | A129570CT-ND | 1,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29829 € | 596,58 € |
| Unit Price without VAT: | 0,29829 € |
|---|---|
| Unit Price with VAT: | 0,35497 € |



