
CSNL2512FT2L00 | |
|---|---|
DigiKey Part Number | CSNL2512FT2L00TR-ND - Tape & Reel (TR) CSNL2512FT2L00CT-ND - Cut Tape (CT) CSNL2512FT2L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSNL2512FT2L00 |
Description | RES 0.002 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512FT2L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,26960 € | 6,74 € |
| 50 | 0,25080 € | 12,54 € |
| 100 | 0,24450 € | 24,45 € |
| 250 | 0,22072 € | 55,18 € |
| 500 | 0,20034 € | 100,17 € |
| 1.000 | 0,17439 € | 174,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16829 € | 336,58 € |
| 4.000 | 0,15236 € | 609,44 € |
| 6.000 | 0,14918 € | 895,08 € |
| 10.000 | 0,14208 € | 1.420,80 € |
| 14.000 | 0,13775 € | 1.928,50 € |
| 20.000 | 0,13398 € | 2.679,60 € |
| 24.000 | 0,12452 € | 2.988,48 € |
| 50.000 | 0,12416 € | 6.208,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


