Upgrade

CSRF2010FK3L00 | |
|---|---|
DigiKey Part Number | CSRF2010FK3L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSRF2010FK3L00 |
Description | RES 0.003 OHM 1% 1W 2010 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CSRF2010FK3L00 Models |
Category | Composition |
Mfr | Features Current Sense, Moisture Resistant |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.037" (0.95mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSNL2010FT3L00 | Stackpole Electronics Inc | 3.738 | CSNL2010FT3L00CT-ND | 0,57000 € | Upgrade |


