Upgrade
Upgrade
Upgrade

CSR1206JTR100 | |
|---|---|
DigiKey Part Number | CSR1206JTR100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR1206JTR100 |
Description | RES 0.1 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206JTR100 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206FKR100 | Stackpole Electronics Inc | 189.843 | CSR1206FKR100CT-ND | 0,26000 € | Upgrade |
| CSR1206FTR100 | Stackpole Electronics Inc | 66.517 | CSR1206FTR100CT-ND | 0,24000 € | Upgrade |
| CRM1206-FX-R100ELF | Bourns Inc. | 143.807 | CRM1206-FX-R100ELFCT-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03338 € | 166,90 € |
| Unit Price without VAT: | 0,03338 € |
|---|---|
| Unit Price with VAT: | 0,03972 € |



