Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CSR1206JK30L0 | |
|---|---|
DigiKey Part Number | CSR1206JK30L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR1206JK30L0 |
Description | RES 0.03 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206JK30L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR1206JT30L0 | Stackpole Electronics Inc | 0 | CSR1206JT30L0-ND | 0,09656 € | Direct |
| CSR1206FK30L0 | Stackpole Electronics Inc | 538 | CSR1206FK30L0CT-ND | 0,39000 € | Upgrade |
| CSR1206FT30L0 | Stackpole Electronics Inc | 4.523 | 738-CSR1206FT30L0CT-ND | 0,39000 € | Upgrade |
| RCWE120630L0FMEA | Vishay Dale | 4.193 | 541-RCWE120630L0FMEACT-ND | 0,81000 € | Similar |
| RCWE120630L0JMEA | Vishay Dale | 0 | RCWE120630L0JMEA-ND | 0,25542 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09656 € | 482,80 € |
| Unit Price without VAT: | 0,09656 € |
|---|---|
| Unit Price with VAT: | 0,11491 € |




