
RLP73M2BR030FTDF | |
|---|---|
DigiKey Part Number | A109632TR-ND - Tape & Reel (TR) A109632CT-ND - Cut Tape (CT) A109632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2BR030FTDF |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2BR030FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,55100 € | 5,51 € |
| 25 | 0,47120 € | 11,78 € |
| 50 | 0,42080 € | 21,04 € |
| 100 | 0,37810 € | 37,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27702 € | 277,02 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

