
CSR1206FT30L0 | |
|---|---|
DigiKey Part Number | 738-CSR1206FT30L0TR-ND - Tape & Reel (TR) 738-CSR1206FT30L0CT-ND - Cut Tape (CT) 738-CSR1206FT30L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR1206FT30L0 |
Description | RES 0.03 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR1206FT30L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE120630L0FMEA | Vishay Dale | 4.193 | 541-RCWE120630L0FMEACT-ND | 0,81000 € | Similar |
| RLP73M2BR030FTDF | TE Connectivity Passive Product | 1.100 | A109632CT-ND | 0,85000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,20800 € | 5,20 € |
| 50 | 0,18480 € | 9,24 € |
| 100 | 0,16470 € | 16,47 € |
| 250 | 0,14272 € | 35,68 € |
| 500 | 0,12902 € | 64,51 € |
| 1.000 | 0,11734 € | 117,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09656 € | 482,80 € |
| 10.000 | 0,08977 € | 897,70 € |
| 15.000 | 0,08628 € | 1.294,20 € |
| 25.000 | 0,08233 € | 2.058,25 € |
| 35.000 | 0,07998 € | 2.799,30 € |
| 50.000 | 0,07768 € | 3.884,00 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

