Direct
Upgrade
Direct
Upgrade
Similar

CSR0805JKR910 | |
|---|---|
DigiKey Part Number | CSR0805JKR910-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR0805JKR910 |
Description | RES 0.91 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805JKR910 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0805JTR910 | Stackpole Electronics Inc | 0 | CSR0805JTR910-ND | 0,01726 € | Direct |
| CSR0805FTR910 | Stackpole Electronics Inc | 0 | CSR0805FTR910-ND | 0,03170 € | Upgrade |
| RLP73K2AR91JTD | TE Connectivity Passive Product | 6.609 | A109816CT-ND | 0,21000 € | Direct |
| RLP73K2AR91FTDF | TE Connectivity Passive Product | 550 | A109619CT-ND | 0,34000 € | Upgrade |
| RL0805JR-7W0R91L | YAGEO | 0 | RL0805JR-7W0R91L-ND | 0,05055 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01726 € | 86,30 € |
| Unit Price without VAT: | 0,01726 € |
|---|---|
| Unit Price with VAT: | 0,02054 € |




