
CSR0805FKR100 | |
|---|---|
DigiKey Part Number | CSR0805FKR100TR-ND - Tape & Reel (TR) CSR0805FKR100CT-ND - Cut Tape (CT) CSR0805FKR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0805FKR100 |
Description | RES 0.1 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0805FKR100 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0805FTR100 | Stackpole Electronics Inc | 10.264 | 738-CSR0805FTR100CT-ND | 0,24000 € | Direct |
| ERJ-6BWFR100V | Panasonic Industry | 6.989 | P17589CT-ND | 0,51000 € | Upgrade |
| ERJ-L06KF10CV | Panasonic Industry | 19.447 | P100LLCT-ND | 0,40000 € | Upgrade |
| PT0805FR-7W0R1L | YAGEO | 218 | 311-0.1AMCT-ND | 0,35000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,11540 € | 5,77 € |
| 100 | 0,10250 € | 10,25 € |
| 250 | 0,08840 € | 22,10 € |
| 500 | 0,07956 € | 39,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07201 € | 72,01 € |
| 2.000 | 0,06560 € | 131,20 € |
| 3.000 | 0,06230 € | 186,90 € |
| 5.000 | 0,05857 € | 292,85 € |
| 7.000 | 0,05635 € | 394,45 € |
| 10.000 | 0,05418 € | 541,80 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

