
PT0805FR-7W0R1L | |
|---|---|
cms-digikey-product-number | 311-0.1AMTR-ND - Tape & Reel (TR) 311-0.1AMCT-ND - Cut Tape (CT) 311-0.1AMDKR-ND - Digi-Reel® |
cms-manufacturer | YAGEO |
cms-manufacturer-product-number | PT0805FR-7W0R1L |
cms-description | RES 0.1 OHM 1% 1/4W 0805 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | PT0805FR-7W0R1L Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,22600 € | 2,26 € |
| 25 | 0,19160 € | 4,79 € |
| 50 | 0,17000 € | 8,50 € |
| 100 | 0,15150 € | 15,15 € |
| 250 | 0,13116 € | 32,79 € |
| 500 | 0,11844 € | 59,22 € |
| 1.000 | 0,10763 € | 107,63 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5.000 | 0,08837 € | 441,85 € |
| 10.000 | 0,08207 € | 820,70 € |
| 15.000 | 0,07883 € | 1.182,45 € |
| 25.000 | 0,07518 € | 1.879,50 € |
| 35.000 | 0,07300 € | 2.555,00 € |
| 50.000 | 0,07087 € | 3.543,50 € |
| 60.000 | 0,07055 € | 4.233,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

