Upgrade
Similar

CSR0603JTR470 | |
|---|---|
DigiKey Part Number | CSR0603JTR470-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR0603JTR470 |
Description | RES 0.47 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603JTR470 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCWE0603R470FKEA | Vishay Dale | 4.906 | RCWE.47CCT-ND | 0,22000 € | Upgrade |
| CRN0603-JX-R470EPF | Bourns Inc. | 5.000 | 118-CRN0603-JX-R470EPFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03145 € | 157,25 € |
| Unit Price without VAT: | 0,03145 € |
|---|---|
| Unit Price with VAT: | 0,03743 € |



