New at DigiKey
470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN0603-JX-R470EPF

DigiKey Part Number
118-CRN0603-JX-R470EPFTR-ND - Tape & Reel (TR)
118-CRN0603-JX-R470EPFCT-ND - Cut Tape (CT)
118-CRN0603-JX-R470EPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRN0603-JX-R470EPF
Description
METFILMRES 0603 470MR 5% 0.125W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04700 €0,47 €
250,03920 €0,98 €
500,03440 €1,72 €
1000,03030 €3,03 €
2500,02576 €6,44 €
5000,02294 €11,47 €
1.0000,02053 €20,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01622 €81,10 €
10.0000,01481 €148,10 €
15.0000,01409 €211,35 €
25.0000,01327 €331,75 €
35.0000,01278 €447,30 €
50.0000,01230 €615,00 €
60.0000,01207 €724,20 €
120.0000,01129 €1.354,80 €
125.0000,01124 €1.405,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €