Direct
Upgrade

CSR0603JK25L0 | |
|---|---|
DigiKey Part Number | CSR0603JK25L0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSR0603JK25L0 |
Description | RES 0.025 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603JK25L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0603JT25L0 | Stackpole Electronics Inc | 0 | CSR0603JT25L0-ND | 0,08411 € | Direct |
| CSR0603FK25L0 | Stackpole Electronics Inc | 8.791 | CSR0603FK25L0CT-ND | 0,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08411 € | 420,55 € |
| Unit Price without VAT: | 0,08411 € |
|---|---|
| Unit Price with VAT: | 0,10009 € |


