
CSR0603FK25L0 | |
|---|---|
DigiKey Part Number | CSR0603FK25L0TR-ND - Tape & Reel (TR) CSR0603FK25L0CT-ND - Cut Tape (CT) CSR0603FK25L0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSR0603FK25L0 |
Description | RES 0.025 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CSR0603FK25L0 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,23280 € | 5,82 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18440 € | 18,44 € |
| 250 | 0,16012 € | 40,03 € |
| 500 | 0,14486 € | 72,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13192 € | 131,92 € |
| 2.000 | 0,12091 € | 241,82 € |
| 3.000 | 0,11525 € | 345,75 € |
| 5.000 | 0,10886 € | 544,30 € |
| 7.000 | 0,10504 € | 735,28 € |
| 10.000 | 0,10132 € | 1.013,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

