Similar
Similar
Similar

CSNL2512FK2L00 | |
|---|---|
DigiKey Part Number | CSNL2512FK2L00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSNL2512FK2L00 |
Description | RES 0.002 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSNL2512FK2L00 Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRL2512FT2L00 | Stackpole Electronics Inc | 0 | CSRL2512FT2L00-ND | 0,29829 € | Similar |
| TLR3A20DR002FTDG | TE Connectivity Passive Product | 466 | A129566CT-ND | 1,03000 € | Similar |
| TLR3A30DR002FTDG | TE Connectivity Passive Product | 1.530 | A129570CT-ND | 1,22000 € | Similar |



