Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML1206X7R681KT50V | |
|---|---|
DigiKey Part Number | 738-CML1206X7R681KT50V-ND |
Manufacturer | |
Manufacturer Product Number | CML1206X7R681KT50V |
Description | CAP CER 680PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206B681K500CT | Walsin Technology Corporation | 0 | 1292-1206B681K500CTTR-ND | 0,01181 € | Parametric Equivalent |
| 885012208074 | Würth Elektronik | 3.562 | 732-8114-1-ND | 0,14000 € | Parametric Equivalent |
| C1206C681K5RACAUTO | KEMET | 3.312 | 399-C1206C681K5RACAUTOCT-ND | 0,29000 € | Parametric Equivalent |
| C1206C681K5RACTU | KEMET | 2.180 | 399-15133-1-ND | 0,27000 € | Parametric Equivalent |
| VJ1206Y681KXACW1BC | Vishay Vitramon | 0 | VJ1206Y681KXACW1BC-ND | 0,03920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02573 € | 102,92 € |
| Unit Price without VAT: | 0,02573 € |
|---|---|
| Unit Price with VAT: | 0,03062 € |






