680 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C681K5RACTU

DigiKey Part Number
399-15133-2-ND - Tape & Reel (TR)
399-15133-1-ND - Cut Tape (CT)
399-15133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C681K5RACTU
Description
CAP CER 680PF 50V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C681K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C681F5GACTUKEMET1.208399-C1206C681F5GACTUCT-ND1,46000 €Similar
C1206C681J1GACTUKEMET3.674399-14704-1-ND0,40000 €Similar
C1206C681J2GACTUKEMET1.450399-14705-1-ND0,45000 €Similar
C1206C681J5GACTUKEMET7.880399-C1206C681J5GACTUCT-ND0,36000 €Similar
C1206C681K1GACTUKEMET3.581399-C1206C681K1GACTUCT-ND0,38000 €Similar
In-Stock: 2.180
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05798 €231,92 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15400 €1,54 €
500,11200 €5,60 €
1000,09930 €9,93 €
5000,07758 €38,79 €
1.0000,07089 €70,89 €
Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18400 €1,84 €
500,12880 €6,44 €
1000,10390 €10,39 €
5000,07726 €38,63 €
1.0000,06760 €67,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €