Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML1206X7R472KT50V | |
|---|---|
DigiKey Part Number | 738-CML1206X7R472KT50VTR-ND - Tape & Reel (TR) 738-CML1206X7R472KT50VCT-ND - Cut Tape (CT) 738-CML1206X7R472KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206X7R472KT50V |
Description | CAP CER 4700PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206X7R472KT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KPX7R9BB472 | YAGEO | 0 | 13-CC1206KPX7R9BB472TR-ND | 0,02833 € | Direct |
| CC1206KRX7R9BB472 | YAGEO | 21.228 | 311-1173-1-ND | 0,17000 € | Direct |
| KGM31BR71H472KT | KYOCERA AVX | 23.082 | 478-KGM31BR71H472KTCT-ND | 0,19000 € | Direct |
| 1206B472K500CT | Walsin Technology Corporation | 5.896 | 1292-1613-1-ND | 0,10000 € | Parametric Equivalent |
| 885012208079 | Würth Elektronik | 11.280 | 732-8119-1-ND | 0,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02403 € | 96,12 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |








