Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C472K5REC | |
|---|---|
DigiKey Part Number | C1206C472K5REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C472K5REC |
Description | CAP CER 1206 4.7NF 50V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472K5REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C472K5RACAUTO | KEMET | 8.917 | 399-C1206C472K5RACAUTOCT-ND | 0,20000 € | Parametric Equivalent |
| C1206C472K5RACTU | KEMET | 11.041 | 399-C1206C472K5RACTUCT-ND | 0,17000 € | Parametric Equivalent |
| C1206C472K5RALTM | KEMET | 0 | 399-C1206C472K5RALTMTR-ND | 0,06527 € | Parametric Equivalent |
| C1206C472K5RALTU | KEMET | 0 | 399-C1206C472K5RALTUTR-ND | 0,06123 € | Parametric Equivalent |
| C1206C472K5REC7210 | KEMET | 0 | C1206C472K5REC7210-ND | 0,02022 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03442 € | 275,36 € |
| Unit Price without VAT: | 0,03442 € |
|---|---|
| Unit Price with VAT: | 0,04096 € |








