
CML1206C0G100JT50V | |
---|---|
DigiKey Part Number | 738-CML1206C0G100JT50VTR-ND - Tape & Reel (TR) 738-CML1206C0G100JT50VCT-ND - Cut Tape (CT) 738-CML1206C0G100JT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML1206C0G100JT50V |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML1206C0G100JT50V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,07600 € | 0,76 € |
50 | 0,05380 € | 2,69 € |
100 | 0,04700 € | 4,70 € |
500 | 0,03542 € | 17,71 € |
1.000 | 0,03186 € | 31,86 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,02652 € | 106,08 € |
8.000 | 0,02454 € | 196,32 € |
12.000 | 0,02355 € | 282,60 € |
20.000 | 0,02245 € | 449,00 € |
28.000 | 0,02181 € | 610,68 € |
40.000 | 0,02119 € | 847,60 € |
48.000 | 0,02090 € | 1.003,20 € |
96.000 | 0,01991 € | 1.911,36 € |
100.000 | 0,01986 € | 1.986,00 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |