
KGM31BCG1H100JT | |
---|---|
DigiKey Part Number | 478-KGM31BCG1H100JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H100JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H100JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H100JT |
Description | CAP CER 10PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H100JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,13100 € | 1,31 € |
50 | 0,09480 € | 4,74 € |
100 | 0,08370 € | 8,37 € |
500 | 0,06502 € | 32,51 € |
1.000 | 0,05925 € | 59,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,03695 € | 147,80 € |
8.000 | 0,03440 € | 275,20 € |
12.000 | 0,03312 € | 397,44 € |
20.000 | 0,03170 € | 634,00 € |
28.000 | 0,03087 € | 864,36 € |
40.000 | 0,03008 € | 1.203,20 € |
48.000 | 0,02970 € | 1.425,60 € |
96.000 | 0,02843 € | 2.729,28 € |
100.000 | 0,02836 € | 2.836,00 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |