Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0805X7R221KT50V | |
|---|---|
DigiKey Part Number | 738-CML0805X7R221KT50VTR-ND - Tape & Reel (TR) 738-CML0805X7R221KT50VCT-ND - Cut Tape (CT) 738-CML0805X7R221KT50VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CML0805X7R221KT50V |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CML0805X7R221KT50V Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KPX7R9BB221 | YAGEO | 0 | 13-CC0805KPX7R9BB221TR-ND | 0,01213 € | Direct |
| CC0805KRX7R9BB221 | YAGEO | 13.403 | 311-1123-1-ND | 0,09000 € | Direct |
| KGM21NR71H221KM | KYOCERA AVX | 0 | 478-KGM21NR71H221KMTR-ND | 0,01601 € | Direct |
| KGM21NR71H221KT | KYOCERA AVX | 5.416 | 478-KGM21NR71H221KTCT-ND | 0,11000 € | Direct |
| 0805B221K500CT | Walsin Technology Corporation | 27.201 | 1292-1569-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01549 € | 61,96 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |







