
C0805S221K5RACTU | |
|---|---|
DigiKey Part Number | 399-9286-2-ND - Tape & Reel (TR) 399-9286-1-ND - Cut Tape (CT) 399-9286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805S221K5RACTU |
Description | CAP CER 220PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805S221K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805Y221K5RACTU | KEMET | 5.353 | 399-C0805Y221K5RACTUCT-ND | 0,45000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 50 | 0,15160 € | 7,58 € |
| 100 | 0,13520 € | 13,52 € |
| 500 | 0,10738 € | 53,69 € |
| 1.000 | 0,09879 € | 98,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08592 € | 343,68 € |
| 8.000 | 0,08115 € | 649,20 € |
| 12.000 | 0,07875 € | 945,00 € |
| 20.000 | 0,07610 € | 1.522,00 € |
| 28.000 | 0,07455 € | 2.087,40 € |
| 40.000 | 0,07306 € | 2.922,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

