CML0603C0G4R7CT50V is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,02964 €
Datasheet

Direct


KYOCERA AVX
In Stock: 809
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 229
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.419
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.403
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 31.786
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.875
Unit Price: 0,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30712 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02211 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 46.943
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 73.717
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1.908
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3.850
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00569 €
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CML0603C0G4R7CT50V

DigiKey Part Number
738-CML0603C0G4R7CT50VTR-ND - Tape & Reel (TR)
738-CML0603C0G4R7CT50VCT-ND - Cut Tape (CT)
738-CML0603C0G4R7CT50VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CML0603C0G4R7CT50V
Description
CAP CER 4.7PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CML0603C0G4R7CT50V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01031 €41,24 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €