4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C479C5GALTU

DigiKey Part Number
399-C0603C479C5GALTUTR-ND - Tape & Reel (TR)
399-C0603C479C5GALTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C479C5GALTU
Description
CAP CER 4.7PF 50V NP0 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C479C5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24700 €2,47 €
500,18440 €9,22 €
1000,16510 €16,51 €
5000,13268 €66,34 €
1.0000,12267 €122,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10767 €430,68 €
8.0000,09964 €797,12 €
12.0000,09657 €1.158,84 €
20.0000,09613 €1.922,60 €
28.0000,09231 €2.584,68 €
40.0000,09206 €3.682,40 €
48.0000,09105 €4.370,40 €
96.0000,08905 €8.548,80 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €