Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CML0603C0G331JT50V | |
|---|---|
DigiKey Part Number | 738-CML0603C0G331JT50V-ND |
Manufacturer | |
Manufacturer Product Number | CML0603C0G331JT50V |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603N331J500CT | Walsin Technology Corporation | 28.458 | 1292-1520-1-ND | 0,08000 € | Parametric Equivalent |
| 885012006060 | Würth Elektronik | 4.891 | 732-7802-1-ND | 0,08000 € | Parametric Equivalent |
| AC0603JPNPO9BN331 | YAGEO | 14.800 | 13-AC0603JPNPO9BN331CT-ND | 0,11000 € | Parametric Equivalent |
| AC0603JRNPO9BN331 | YAGEO | 4.569 | 311-3280-1-ND | 0,11000 € | Parametric Equivalent |
| C0603C331J5GACAUTO | KEMET | 3.269 | 399-6880-1-ND | 0,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01469 € | 58,76 € |
| Unit Price without VAT: | 0,01469 € |
|---|---|
| Unit Price with VAT: | 0,01748 € |









