Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T331J5GCLTU | |
|---|---|
DigiKey Part Number | 399-C0603T331J5GCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603T331J5GCLTU |
Description | 330.PF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T331J5GACTU | KEMET | 0 | 399-C0603T331J5GACTUTR-ND | 0,18241 € | Parametric Equivalent |
| C0603T331J5GAL | KEMET | 0 | 399-C0603T331J5GAL-ND | 0,20876 € | Parametric Equivalent |
| C0603T331J5GALTU | KEMET | 0 | 399-C0603T331J5GALTUTR-ND | 0,18241 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24333 € | 973,32 € |
| Unit Price without VAT: | 0,24333 € |
|---|---|
| Unit Price with VAT: | 0,28956 € |



