CFF12JT330K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01176 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 20.637
Unit Price: 0,09000 €
Datasheet
330 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFF12JT330K

DigiKey Part Number
CFF12JT330K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFF12JT330K
Description
RES 330K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
0/ -850ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.106" Dia x 0.335" L (2.70mm x 8.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF12JA330KStackpole Electronics Inc0CF12JA330K-ND0,01176 €Parametric Equivalent
CF12JT330KStackpole Electronics Inc20.637CF12JT330KCT-ND0,09000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01710 €85,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01710 €
Unit Price with VAT:0,02035 €