Similar
Parametric Equivalent
Parametric Equivalent

CF12JA330K | |
|---|---|
DigiKey Part Number | CF12JA330K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CF12JA330K |
Description | RES 330K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF12JA330K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -850ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.106" Dia x 0.335" L (2.70mm x 8.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM12JA330K | Stackpole Electronics Inc | 4.880 | 738-CFM12JA330KCT-ND | 0,09000 € | Similar |
| CF12JT330K | Stackpole Electronics Inc | 20.637 | CF12JT330KCT-ND | 0,09000 € | Parametric Equivalent |
| CFF12JT330K | Stackpole Electronics Inc | 0 | CFF12JT330K-ND | 0,01710 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,01176 € | 23,52 € |
| Unit Price without VAT: | 0,01176 € |
|---|---|
| Unit Price with VAT: | 0,01399 € |




