Similar

CF1JT15K0 | |
|---|---|
DigiKey Part Number | CF1JT15K0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF1JT15K0 |
Description | RES 15K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CF1JT15K0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.433" L (4.50mm x 11.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF1JB15K0 | Stackpole Electronics Inc | 0 | 738-CF1JB15K0-ND | 0,05610 € | Parametric Equivalent |
| PR01000101502JR500 | Vishay Beyschlag/Draloric/BC Components | 7.367 | 56-PR01000101502JR500CT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05098 € | 101,96 € |
| Unit Price without VAT: | 0,05098 € |
|---|---|
| Unit Price with VAT: | 0,06067 € |



