CF14JT2R40 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00879 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 7.931
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00745 €
Datasheet
2.4 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT2R40

DigiKey Part Number
CF14JT2R40-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CF14JT2R40
Description
RES 2.4 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT2R40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM12JT2R40Stackpole Electronics Inc0S2.4HTR-ND0,00879 €Upgrade
CFM14JT2R40Stackpole Electronics Inc7.931S2.4QCT-ND0,09000 €Similar
CF14JA2R40Stackpole Electronics Inc0CF14JA2R40-ND0,00745 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00745 €37,25 €
Manufacturers Standard Package
Unit Price without VAT:0,00745 €
Unit Price with VAT:0,00887 €