Similar
Parametric Equivalent
Parametric Equivalent

CFM12JT2R40 | |
|---|---|
DigiKey Part Number | S2.4HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFM12JT2R40 |
Description | RES 2.4 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFM12JT2R40 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±400ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.256" L (2.30mm x 6.50mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF12JT2R40 | Stackpole Electronics Inc | 6.009 | 738-CF12JT2R40CT-ND | 0,09000 € | Similar |
| CFM12JB2R40 | Stackpole Electronics Inc | 0 | 738-CFM12JB2R40-ND | 0,01002 € | Parametric Equivalent |
| ERD-S1TJ2R4V | Panasonic Industry | 2.592 | P2.4BBCT-ND | 0,09000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00879 € | 43,95 € |
| Unit Price without VAT: | 0,00879 € |
|---|---|
| Unit Price with VAT: | 0,01046 € |




