General ISM > 1GHz, Radar Transceiver Module 10.52GHz ~ 10.53GHz On-Board, Patch Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General ISM > 1GHz, Radar Transceiver Module 10.52GHz ~ 10.53GHz On-Board, Patch Through Hole
HB190
HB190

HB190

DigiKey Part Number
5813-HB190-ND
Manufacturer
Manufacturer Product Number
HB190
Description
X-band Doppler Transceiver
Customer Reference
Detailed Description
General ISM > 1GHz, Radar Transceiver Module 10.52GHz ~ 10.53GHz On-Board, Patch Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-93dBm
Mfr
Serial Interfaces
Analog
Series
Antenna Type
On-Board, Patch
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Current - Transmitting
30mA
RF Family/Standard
General ISM > 1GHz, Radar
Mounting Type
Through Hole
Modulation
CW
Operating Temperature
-15°C ~ 55°C
Frequency
10.52GHz ~ 10.53GHz
Package / Case
Module
Power - Output
18dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ST Engineering Urban Solutions Ltd.
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,20000 €10,20 €
109,17900 €91,79 €
1008,66900 €866,90 €
Unit Price without VAT:10,20000 €
Unit Price with VAT:12,13800 €