



HB100 | |
|---|---|
DigiKey Part Number | 5813-HB100-ND |
Manufacturer | |
Manufacturer Product Number | HB100 |
Description | X-band Doppler Transceiver |
Customer Reference | |
Detailed Description | General ISM > 1GHz, Radar Transceiver Module 10.52GHz ~ 10.53GHz On-Board, Patch Through Hole |
Datasheet | Datasheet |
Category | Sensitivity -93dBm |
Mfr | Serial Interfaces Analog |
Series | Antenna Type On-Board, Patch |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Current - Transmitting 30mA |
RF Family/Standard General ISM > 1GHz, Radar | Mounting Type Through Hole |
Modulation CW | Operating Temperature -15°C ~ 55°C |
Frequency 10.52GHz ~ 10.53GHz | Package / Case Module |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 9,17900 € | 91,79 € |
| 100 | 8,66900 € | 866,90 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |




