
SRA105-220V-30CC | |
|---|---|
DigiKey Part Number | 2260-SRA105-220V-30CC-ND |
Manufacturer | |
Manufacturer Product Number | SRA105-220V-30CC |
Description | SRA PRECISION FLUID DISPENSER 22 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shot Meter | |
Operating Mode | Pneumatic | |
Capacity | 30cc | |
Pressure Range | 30PSI ~ 100PSI | |
Temperature Range | - | |
Voltage - Input | 220V | |
For Use With/Related Products | Adhesive Syringes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,93000 € | 247,93 € |
| Unit Price without VAT: | 247,93000 € |
|---|---|
| Unit Price with VAT: | 295,03670 € |







