
APPLSRA205-10CC | |
|---|---|
DigiKey Part Number | 2260-APPLSRA205-10CC-ND |
Manufacturer | |
Manufacturer Product Number | APPLSRA205-10CC |
Description | PRECISION PNUEMATIC DIGITAL FLUI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Shot Meter | |
Operating Mode | Pneumatic | |
Capacity | 10cc | |
Pressure Range | 100PSI | |
Temperature Range | - | |
Voltage - Input | 110V | |
For Use With/Related Products | Adhesive Syringes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,16000 € | 340,16 € |
| Unit Price without VAT: | 340,16000 € |
|---|---|
| Unit Price with VAT: | 404,79040 € |











