
APPLSRA205-5CC | |
|---|---|
DigiKey Part Number | 2260-APPLSRA205-5CC-ND |
Manufacturer | |
Manufacturer Product Number | APPLSRA205-5CC |
Description | FLUID DISPENSER #205 - 5CC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Dispensing Foot Valve | |
Operating Mode | Electric | |
Capacity | 5cc | |
Pressure Range | 1PSI ~ 100PSI | |
Temperature Range | - | |
Voltage - Input | 110V | |
For Use With/Related Products | Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,84000 € | 350,84 € |
| 5 | 340,15800 € | 1.700,79 € |
| Unit Price without VAT: | 350,84000 € |
|---|---|
| Unit Price with VAT: | 417,49960 € |










