
KEL2030 | |
|---|---|
DigiKey Part Number | 2260-KEL2030-ND |
Manufacturer | |
Manufacturer Product Number | KEL2030 |
Description | KORAD KEL2030 PROGRAMMABLE DC EL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 18V, 150V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 40A Output 1000W Features LAN, Programmable, RS232 and USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 150V | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 18V, 150V | |
Current - Output | 0 ~ 3A, 40A | |
Display Type | LCD | |
Number of Characters | 5 (3) | |
Size / Dimension | 16.929" L x 15.748" W x 5.906" H (430.00mm x 400.00mm x 150.00mm) | |
Features | LAN, Programmable, RS232 and USB Interface | |
Power (Watts) | 1000W | |
Accuracy - Voltmeter; Ammeter | - | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 906,89000 € | 906,89 € |
| Unit Price without VAT: | 906,89000 € |
|---|---|
| Unit Price with VAT: | 1.079,19910 € |





