KEL2010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KEL2010

DigiKey Part Number
2260-KEL2010-ND
Manufacturer
Manufacturer Product Number
KEL2010
Description
KORAD KEL2010 PROGRAMMABLE DC EL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0 ~ 18V, 150V Output Bench (AC to DC) Power Supply LCD 0 ~ 3A, 40A Output 300W Features LAN, Programmable, RS232 and USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
150V
Number of Outputs
1
Voltage - Output
0 ~ 18V, 150V
Current - Output
0 ~ 3A, 40A
Display Type
LCD
Number of Characters
5 (3)
Size / Dimension
15.748" L x 8.465" W x 5.906" H (400.00mm x 215.00mm x 150.00mm)
Features
LAN, Programmable, RS232 and USB Interface
Power (Watts)
300W
Accuracy - Voltmeter; Ammeter
-
Voltage Regulation - Line
-
Voltage Regulation - Load
-
Current Regulation - Line
-
Current Regulation - Load
-
Ripple
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1453,44000 €453,44 €
Manufacturers Standard Package
Unit Price without VAT:453,44000 €
Unit Price with VAT:539,59360 €